2 Hole Flange Bearing Unit, FYTB 509 M, 85mm ID
- RS Stock No.:
- 460-668
- Mfr. Part No.:
- FYTB 509 M
- Brand:
- SKF
Subtotal (1 unit)*
£28.52
(exc. VAT)
£34.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.52 |
*price indicative
- RS Stock No.:
- 460-668
- Mfr. Part No.:
- FYTB 509 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Oval flanged housings for insert bearings are made of grey cast iron and can be bolted with two bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Resist high levels of contamination
Accommodate relatively heavy loads
Accommodate relatively heavy loads
