3 Hole Flange Bearing Unit, FYNT 60 F, 60mm ID
- RS Stock No.:
- 460-662
- Mfr. Part No.:
- FYNT 60 F
- Brand:
- SKF
Subtotal (1 unit)*
£616.17
(exc. VAT)
£739.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £616.17 |
*price indicative
- RS Stock No.:
- 460-662
- Mfr. Part No.:
- FYNT 60 F
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 60mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 3 | |
Material | Cast Iron | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 3 | ||
Material Cast Iron | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Triangular flanged roller bearing units consist of a spherical roller bearing mounted in a cast iron housing that can be bolted to a machine wall. They are robust, ready-to-mount units that are assembled, lubricated and sealed at the factory for maximum service life. The simple installation, easy alignment and reliable locking technology of SKF Concentra units contribute to a smooth operation.
Ready to mount
Factory lubricated and sealed
Long service life
Minimal maintenance
Factory lubricated and sealed
Long service life
Minimal maintenance