4 Hole Flange Bearing Unit, UCFC216-J7, 80mm ID
- RS Stock No.:
- 313-021
- Mfr. Part No.:
- UCFC216-J7
- Brand:
- FAG
Subtotal (1 unit)*
£320.01
(exc. VAT)
£384.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £320.01 |
*price indicative
- RS Stock No.:
- 313-021
- Mfr. Part No.:
- UCFC216-J7
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 80mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
RoHS Status: Exempt
The FAG Flanged Housing Unit features a bore diameter of 80 mm, a flange height of 240 mm, and a total unit height of 67.3 mm. It offers a basic radial dynamic load rating of 76.000 N, a basic static load rating of 54.000 N and a fatigue load limit of 2.190 N.
Made of grey cast iron material