The SKF YAR 214-2F is a Insert bearing with Grub Screws has a dimension of 70x125x69.9 mm.Insert bearings (SKF Y-bearings) are based on sealed deep groove ball bearings in the 62 and 63 series, but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft. Here are examples of applications in which insert bearings might be used: Agricultural machinery, Food and beverage processing and packaging, Conveyor systems, Material handling systems, Textile equipment, Industrial fans, Special machinery, e.g. car wash systems, gym equipment, go-karts.
Quick and easy to mount Accommodate initial misalignment Long service life Reduced noise and vibration levels
Attribute
Value
Inside Diameter
75mm
Outside Diameter
125mm
Material
Stainless Steel
Static Load Rating
45000N
Dynamic Load Rating
62400N
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.