SKF Ball Bearing 35mm ID 72mm OD BBYB 631137
- RS Stock No.:
- 209-4142
- Mfr. Part No.:
- BBYB 631137
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-4142
- Mfr. Part No.:
- BBYB 631137
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
- COO (Country of Origin):
- IT
The SKF Ball Bearing has 35 mm inner and 72 mm outer diameter. It has wide inner ring.
Single row
Dimension 35MM ID X 72MM OD X 19MM WD
Wide inner ring
Dimension 35MM ID X 72MM OD X 19MM WD
Wide inner ring
