SKF Speed Sleeve, CR99225
- RS Stock No.:
- 719-2175
- Mfr. Part No.:
- CR99225
- Brand:
- SKF
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-2175
- Mfr. Part No.:
- CR99225
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Speed Sleeve | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Speed Sleeve | ||
RoHS Status: Not Applicable
SPEEDI-SLEEVE
SKF SPEEDI-SLEEVES offer a cost-effective sealing solution when machine shaft surfaces have been damaged or worn in operation. SKF SPEEDI-SLEEVES eliminate the typical need to replace or rework damaged shafts caused by abrasion due to environmental contaminants, high pressures, speeds or inadequate lubrication.
Shafts can be up and running within minutes, at a fraction of the cost of traditional reworking. The standard SPEEDI-SLEEVES size range covers shaft diameters from 11.91 to 203.33mm (0.472 to 8 in)
Each SPEEDI-SLEEVE, metric or imperial, is designed to fit a specific shaft range, usually above and below the nominal shaft diameter. This permits some flexibility to accommodate variations in the actual shaft size
SPEEDI-SLEEVES are made of stainless steel and their extremely thin walls (0.28mm/.011 in.) allow users to retain the original seal size. All SPEEDI-SLEEVES feature a removable installation flange for easy mounting using a tool supplied with each sleeve
The flange can be retained or removed (if necessary) for clearance purposes - a pre-cut tear-groove is provided
Each SPEEDI-SLEEVE, metric or imperial, is designed to fit a specific shaft range, usually above and below the nominal shaft diameter. This permits some flexibility to accommodate variations in the actual shaft size
SPEEDI-SLEEVES are made of stainless steel and their extremely thin walls (0.28mm/.011 in.) allow users to retain the original seal size. All SPEEDI-SLEEVES feature a removable installation flange for easy mounting using a tool supplied with each sleeve
The flange can be retained or removed (if necessary) for clearance purposes - a pre-cut tear-groove is provided
Note
SPEEDI-SLEEVES cannot be re-used.
Shaft Repair
