SKF Bearing Housing Assembly, SE 208-307
- RS Stock No.:
- 209-3949
- Mfr. Part No.:
- SE 208-307
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-3949
- Mfr. Part No.:
- SE 208-307
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Bearing Housing Assembly | |
| Inner Diameter | 62mm | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Bearing Housing Assembly | ||
Inner Diameter 62mm | ||
- COO (Country of Origin):
- LT
SKF Bearing Assembly, Cast Iron Housing, 62mm Bore - SE 208-307
Cut down on friction between your machine's rotating parts with this bearing assembly from SKF. It's a robust housing that supports linear movements and keeps your bearing aligned correctly, which cuts down on rubbing, wear and noise. As it's made of durable cast iron, this unit shrugs off rust and handles impact, so it's a reliable choice for use in challenging industrial conditions. There's a handy grease fitting that lets you make sure your machine components are well-lubricated and running smoothly.
Features & Benefits
• Can be mounted along the shaft or at the shaft's end, so you have installation flexibility
• Bolts attached with a tightening torque of 80Nm to give you a secure and vibration-proof connection
• M10 thread size for broad compatibility with industry-standard equipment
• Weighs just 3kg, so it's easy to handle during installation
• Bolts attached with a tightening torque of 80Nm to give you a secure and vibration-proof connection
• M10 thread size for broad compatibility with industry-standard equipment
• Weighs just 3kg, so it's easy to handle during installation
Applications
• Agricultural machinery
• Medical equipment
• Wind turbines
• Robotics and automation systems
• Medical equipment
• Wind turbines
• Robotics and automation systems
What kind of lubricant can I use with this component?
You should only use a grease lubricant with the assembly. The thick consistency helps to reduce friction, minimise wear and extend the lifespan of your bearing.
