SKF Bearing Lock Nut And Locking Device, MB 17
- RS Stock No.:
- 209-3899
- Mfr. Part No.:
- MB 17
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-3899
- Mfr. Part No.:
- MB 17
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Bearing Lock Nut And Locking Device | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Bearing Lock Nut And Locking Device | ||
- COO (Country of Origin):
- LT
SKF Bearing Tab Lock Washer, 53g Weight, 85mm ID, 119mm OD - MB 17
Fit your bearing with this lock washer from SKF and rest easy knowing it won't shake loose. Double it up with a lock nut to keep your running equipment securely in place. This will give you the peace of mind that your bearing will withstand vibration and other mechanical forces to stay exactly where it's supposed to be. The washer also helps to guard against misalignment, preventing damage to your bearing and connected machinery.
Features & Benefits
• 85mm bore size to suit compatible bearings
• Low weight of 53g keeps your setup free from unnecessary load
• Suitable for use with KM, KML and HM..T lock nuts for versatility
• Low weight of 53g keeps your setup free from unnecessary load
• Suitable for use with KM, KML and HM..T lock nuts for versatility
Applications
• Industrial fans
• Rolling mills
• Conveyor systems
• Loading bays
• Rolling mills
• Conveyor systems
• Loading bays
Can I fit my bearing without a lock nut and washer?
Yes, however in locations where your bearing is exposed to high impact, a locking nut and washer will guard against vibration. Without them, your fixing might loosen, which could potentially lead to inefficient operation or damage to components.
Can I re-use lock nuts and washers?
You can re-use an undamaged lock nut, however lock washers are not designed to be used again in a different fitting.
