SKF Bearing Adapter Sleeve, H 2322
- RS Stock No.:
- 209-3697
- Mfr. Part No.:
- H 2322
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-3697
- Mfr. Part No.:
- H 2322
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Bearing Adapter Sleeve | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Bearing Adapter Sleeve | ||
- COO (Country of Origin):
- LT
The SKF adapter sleeves which is used to adjust to the shaft diameter so that wider diameter tolerances can be permitted compared to the seat of a bearing with a cylindrical bore. The sleeves is required to complement bearings and SKF supplies a wide assortment of bearing accessories such as adapter sleeves, withdrawal sleeves and lock nuts.
Enabling quick and easy mounting onto shaft
Related links
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2322
- SKF Bearing Adapter Sleeve, HE 2322
- SKF Bearing Adapter Sleeve, H 211
- SKF Bearing Adapter Sleeve, H 3024
- SKF Bearing Adapter Sleeve, H 319
- SKF Bearing Adapter Sleeve, H 313 E
- SKF Bearing Adapter Sleeve, H 310 E
- SKF Bearing Adapter Sleeve, H 3136
