SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99830
- RS Stock No.:
 - 588-127
 - Mfr. Part No.:
 - 99830
 - Brand:
 - SKF
 
Subtotal (1 pack of 2 units)*
£120.39
(exc. VAT)
£144.47
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 04 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £120.39 | £60.195 | 
*price indicative
- RS Stock No.:
 - 588-127
 - Mfr. Part No.:
 - 99830
 - Brand:
 - SKF
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | SKF | |
| Type | Speedi Sleeve | |
| Inner Diameter | 45.09mm | |
| Outer Diameter | 53.01mm | |
| Dimensions | 45.09 x 53.01 x 16.99mm | |
| Series | Speedi Sleeve | |
| For Use With | Radial Shaft Seals | |
| Select all | ||
|---|---|---|
Brand SKF  | ||
Type Speedi Sleeve  | ||
Inner Diameter 45.09mm  | ||
Outer Diameter 53.01mm  | ||
Dimensions 45.09 x 53.01 x 16.99mm  | ||
Series Speedi Sleeve  | ||
For Use With Radial Shaft Seals  | ||
- COO (Country of Origin):
 - US
 
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
Cost effective
Well-proven solution
Related links
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99059
 - SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99347
 - SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99186
 - SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99205
 - SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99352
 - SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99120
 - SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99311
 - SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99360
 
