SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99055

Subtotal (1 pack of 2 units)*

£73.26

(exc. VAT)

£87.91

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£73.26£36.63

*price indicative

RS Stock No.:
588-123
Mfr. Part No.:
99055
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

14mm

Outer Diameter

19.05mm

Dimensions

14 x 19.05 x 9.93mm

Series

Speedi Sleeve

For Use With

Radial Shaft Seals

COO (Country of Origin):
US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.

Optimized counter surface
Cost effective
Well-proven solution