SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99324

Subtotal (1 pack of 2 units)*

£100.26

(exc. VAT)

£120.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£100.26£50.13

*price indicative

RS Stock No.:
587-924
Mfr. Part No.:
99324
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

82.7mm

Outer Diameter

90.81mm

Dimensions

82.7 x 90.81 x 18.26mm

Series

Speedi Sleeve

For Use With

Radial Shaft Seals

COO (Country of Origin):
US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Its use can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly.

Optimized counter surface
Cost effective
Well proven solution
Constructed from high quality material

Related links