SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99243

Subtotal (1 pack of 2 units)*

£97.55

(exc. VAT)

£117.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£97.55£48.775

*price indicative

RS Stock No.:
587-914
Mfr. Part No.:
99243
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

62mm

Outer Diameter

71.83mm

Dimensions

62 x 71.83 x 23.83mm

Series

Speedi Sleeve

For Use With

Radial Shaft Seals

COO (Country of Origin):
US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Its use can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly.

Optimized counter surface
Cost effective
Well proven solution
Constructed from high quality material

Related links