SKF LS Universal Washer For Use With Needle Roller Thrust Bearings, LS 4565
- RS Stock No.:
- 587-891
- Mfr. Part No.:
- LS 4565
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£81.97
(exc. VAT)
£98.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £81.97 | £16.394 |
*price indicative
- RS Stock No.:
- 587-891
- Mfr. Part No.:
- LS 4565
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Universal Washer | |
| Inner Diameter | 45mm | |
| Outer Diameter | 65mm | |
| Dimensions | 45 x 65 x 4mm | |
| Series | LS | |
| For Use With | Needle Roller Thrust Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Universal Washer | ||
Inner Diameter 45mm | ||
Outer Diameter 65mm | ||
Dimensions 45 x 65 x 4mm | ||
Series LS | ||
For Use With Needle Roller Thrust Bearings | ||
- COO (Country of Origin):
- SK
The SKF Universal washers for cylindrical and needle roller thrust bearings are made of hardened carbon chromium bearing steel and their raceway surface is ground, while all other surfaces are turned. The washers are suitable for applications where accurate centring of the washers is not necessary or where low speeds are involved. They can be used as shaft or housing washers for AXK series bearings, and as shaft washers for AXW series bearings.
Enable full interchangeability of washers
Suitable where accurate centring of washers is not necessary
Suitable for low speed applications
Durable construction enhances its lifespan
Suitable where accurate centring of washers is not necessary
Suitable for low speed applications
Durable construction enhances its lifespan
Related links
- SKF LS Universal Washer For Use With Needle Roller Thrust Bearings, LS 4060
- SKF LS Universal Washer For Use With Needle Roller Thrust Bearings, LS 5070
- SKF LS Universal Washer For Use With AXK Series Bearings LS 3047
- SKF LS Universal Washer For Use With AXK Series Bearings LS 2542
- SKF GS Bearing Housing Washer For Use With Needle Roller Thrust Bearings, GS 81105
- SKF AS Universal Washer For Use With Needle Roller Thrust Bearing, AS 1528
- SKF AS 4565 45mm I.D Needle Roller Thrust Bearing Roller Bearing Housing Locating Washer, 65mm O.D
- Roller Bearings
