SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99053
- RS Stock No.:
- 587-625
- Mfr. Part No.:
- 99053
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£102.76
(exc. VAT)
£123.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £102.76 | £51.38 |
*price indicative
- RS Stock No.:
- 587-625
- Mfr. Part No.:
- 99053
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Speedi Sleeve | |
| Inner Diameter | 79.55mm | |
| Outer Diameter | 89.54mm | |
| Dimensions | 79.55 x 89.54 x 18.01mm | |
| Series | Speedi Sleeve | |
| For Use With | Radial Shaft Seals | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Speedi Sleeve | ||
Inner Diameter 79.55mm | ||
Outer Diameter 89.54mm | ||
Dimensions 79.55 x 89.54 x 18.01mm | ||
Series Speedi Sleeve | ||
For Use With Radial Shaft Seals | ||
- COO (Country of Origin):
- US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Its use can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly.
Optimized counter surface
Cost effective
Well proven solution
Constructed from high quality material
Cost effective
Well proven solution
Constructed from high quality material
Related links
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99226
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99347
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99168
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99103
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99306
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99349
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99366
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99186
