SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 9935

Subtotal (1 pack of 5 units)*

£33.69

(exc. VAT)

£40.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£33.69£6.738

*price indicative

RS Stock No.:
587-600
Mfr. Part No.:
9935
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

25.4mm

Outer Diameter

41.25mm

Dimensions

25.4 x 41.25 x 6.35mm

Series

Speedi Sleeve

For Use With

Radial Shaft Seals

COO (Country of Origin):
MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. CRWA1 seals are designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, a garter spring to optimize sealing against the shaft, and a dust lip to improve contamination exclusion. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.

For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point

Related links