SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99332
- RS Stock No.:
- 587-598
- Mfr. Part No.:
- 99332
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£114.61
(exc. VAT)
£137.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £114.61 | £57.305 |
*price indicative
- RS Stock No.:
- 587-598
- Mfr. Part No.:
- 99332
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Speedi Sleeve | |
Inner Diameter | 85.01mm | |
Outer Diameter | 93.98mm | |
Dimensions | 85.01 x 93.98 x 21.01mm | |
Series | Speedi Sleeve | |
For Use With | Radial Shaft Seals | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Speedi Sleeve | ||
Inner Diameter 85.01mm | ||
Outer Diameter 93.98mm | ||
Dimensions 85.01 x 93.98 x 21.01mm | ||
Series Speedi Sleeve | ||
For Use With Radial Shaft Seals | ||
- COO (Country of Origin):
- US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
Cost effective
Well-proven solution