SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99249
- RS Stock No.:
- 587-590
- Mfr. Part No.:
- 99249
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£97.85
(exc. VAT)
£117.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £97.85 | £48.925 |
*price indicative
- RS Stock No.:
- 587-590
- Mfr. Part No.:
- 99249
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Speedi Sleeve | |
Inner Diameter | 63.37mm | |
Outer Diameter | 73.03mm | |
Dimensions | 63.37 x 73.03 x 23.83mm | |
Series | Speedi Sleeve | |
For Use With | Radial Shaft Seals | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Speedi Sleeve | ||
Inner Diameter 63.37mm | ||
Outer Diameter 73.03mm | ||
Dimensions 63.37 x 73.03 x 23.83mm | ||
Series Speedi Sleeve | ||
For Use With Radial Shaft Seals | ||
- COO (Country of Origin):
- US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
Cost effective
Well-proven solution