SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99198
- RS Stock No.:
- 587-584
- Mfr. Part No.:
- 99198
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£90.99
(exc. VAT)
£109.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £90.99 | £45.495 |
*price indicative
- RS Stock No.:
- 587-584
- Mfr. Part No.:
- 99198
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Speedi Sleeve | |
| Inner Diameter | 50.37mm | |
| Outer Diameter | 58.75mm | |
| Dimensions | 50.37 x 58.75 x 17.88mm | |
| Series | Speedi Sleeve | |
| For Use With | Radial Shaft Seals | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Speedi Sleeve | ||
Inner Diameter 50.37mm | ||
Outer Diameter 58.75mm | ||
Dimensions 50.37 x 58.75 x 17.88mm | ||
Series Speedi Sleeve | ||
For Use With Radial Shaft Seals | ||
- COO (Country of Origin):
- US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
Cost effective
Well-proven solution
Related links
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99059
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99347
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99226
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99366
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99306
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99349
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99103
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99168
