SKF LS Universal Washer For Use With Needle Roller Thrust Bearings, LS 5070

Subtotal (1 pack of 5 units)*

£94.89

(exc. VAT)

£113.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£94.89£18.978

*price indicative

RS Stock No.:
587-561
Mfr. Part No.:
LS 5070
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Universal Washer

Inner Diameter

50mm

Outer Diameter

70mm

Dimensions

50 x 70 x 4mm

Series

LS

For Use With

Needle Roller Thrust Bearings

COO (Country of Origin):
SK
The SKF Universal washers for cylindrical and needle roller thrust bearings are supplied as separate components. They are made of hardened carbon chromium bearing steel and their raceway surface is ground, while all other surfaces are turned. The washers are suitable for applications where accurate centering of the washers is not necessary or where low speeds are involved. They can be used as shaft or housing washers for bearings, and as shaft washers for bearings.

Enable full interchangeability of washers
Suitable where accurate centering of washers is not necessary
Suitable for low-speed applications