SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99273

Subtotal (1 pack of 2 units)*

£103.70

(exc. VAT)

£124.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£103.70£51.85

*price indicative

RS Stock No.:
587-414
Mfr. Part No.:
99273
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

69.75mm

Outer Diameter

77.85mm

Dimensions

69.75 x 77.85 x 23.83mm

Series

Speedi Sleeve

For Use With

Radial Shaft Seals

COO (Country of Origin):
US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.

Optimized counter surface
Cost effective
Well-proven solution

Related links