SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99240

Subtotal (1 pack of 2 units)*

£91.72

(exc. VAT)

£110.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£91.72£45.86

*price indicative

RS Stock No.:
587-410
Mfr. Part No.:
99240
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

60.4mm

Outer Diameter

69.85mm

Dimensions

60.x 69.85 x 19.05mm

Series

Speedi Sleeve

For Use With

Radial Shaft Seals

COO (Country of Origin):
US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.

Optimized counter surface
Cost effective
Well-proven solution

Related links