SKF W Series Locknut Washer For Use With Locknut, W 14

Subtotal (1 pack of 5 units)*

£88.17

(exc. VAT)

£105.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£88.17£17.634

*price indicative

RS Stock No.:
587-139
Mfr. Part No.:
W 14
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Locknut Washer

Inner Diameter

70.8mm

Outer Diameter

97.2mm

Dimensions

70.8 x 97.2 x 1.3mm

Series

W Series

For Use With

Locknut

The SKF W lock washers are locking devices, used to secure AN and N lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The lock washers engage a keyway in the shaft or adapter sleeve thread. They lock the nut in position when one of the washer tabs is bent into one of the slots in the outside diameter of the lock nut.

Simple, stable and reliable fastening element
Easy to install and remove
Used for normal series AN and N lock nuts

Related links