SKF RIS Seating Ring For Use With Bearing Units, RIS 203

Subtotal (1 pack of 5 units)*

£34.92

(exc. VAT)

£41.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£34.92£6.984

*price indicative

RS Stock No.:
587-138
Mfr. Part No.:
RIS 203
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Seating Ring

Inner Diameter

35.5mm

Outer Diameter

47.3mm

Dimensions

35.5 x 47.3 x 18mm

Series

RIS

For Use With

Bearing Units

COO (Country of Origin):
IT
The SKF Rubber seating rings in the RIS 2 series are primarily intended to cushion insert bearings in pressed steel pillow (plummer) block housings. Located between the bearing outer ring and housing bore, they dampen vibration and noise and enable the bearings to be displaced slightly in their housings and to accommodate minor shaft expansion or misalignment.

Cushion the insert bearing
Dampen vibrations and noise
Accommodate slight misalignment

Related links