SKF ASNH End Cover For Use With Housings, ASNH 508-607
- RS Stock No.:
- 586-851
- Mfr. Part No.:
- ASNH 508-607
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£57.46
(exc. VAT)
£68.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £57.46 | £11.492 |
*price indicative
- RS Stock No.:
- 586-851
- Mfr. Part No.:
- ASNH 508-607
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | End Cover | |
Outer Diameter | 60.4mm | |
Dimensions | 60.4 x 5mm | |
Series | ASNH | |
For Use With | Housings | |
Select all | ||
---|---|---|
Brand SKF | ||
Type End Cover | ||
Outer Diameter 60.4mm | ||
Dimensions 60.4 x 5mm | ||
Series ASNH | ||
For Use With Housings | ||
- COO (Country of Origin):
- SE
The SKF End covers can be used at the end of shafts instead of seals. These end covers are made of polypropylene and designed for SNL bearing housings in sizes 05 to 32. They have good resistance to most chemicals and can withstand operating temperatures up to 110 °C (230 °F). End covers are easy to install and cost-effective accessories.
Good chemical resistance
Designed for temperatures up to 110 °C (230 °F)
Easy to install
Cost-effective
Designed for temperatures up to 110 °C (230 °F)
Easy to install
Cost-effective