SKF H Series Adapter Sleeve For Use With Bearing Units, H 3120
- RS Stock No.:
- 586-717
- Mfr. Part No.:
- H 3120
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£225.08
(exc. VAT)
£270.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £225.08 | £112.54 |
*price indicative
- RS Stock No.:
- 586-717
- Mfr. Part No.:
- H 3120
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Adapter Sleeve | |
| Inner Diameter | 90mm | |
| Outer Diameter | 100mm | |
| Dimensions | 90 x 100 x 76mm | |
| Series | H Series | |
| For Use With | Bearing Units | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Adapter Sleeve | ||
Inner Diameter 90mm | ||
Outer Diameter 100mm | ||
Dimensions 90 x 100 x 76mm | ||
Series H Series | ||
For Use With Bearing Units | ||
- COO (Country of Origin):
- LT
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device
Related links
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2316
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2330
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2317
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2324
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 3026
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 2318
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 3024
- SKF H Series Adapter Sleeve For Use With Bearing Units, H 218
