SKF H Series Adapter Sleeve For Use With Bearing Units, H 215
- RS Stock No.:
- 586-710
- Mfr. Part No.:
- H 215
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£391.31
(exc. VAT)
£469.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £391.31 | £39.131 |
*price indicative
- RS Stock No.:
- 586-710
- Mfr. Part No.:
- H 215
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Adapter Sleeve | |
Inner Diameter | 65mm | |
Outer Diameter | 75mm | |
Dimensions | 65 x 75 x 43mm | |
Series | H Series | |
For Use With | Bearing Units | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Adapter Sleeve | ||
Inner Diameter 65mm | ||
Outer Diameter 75mm | ||
Dimensions 65 x 75 x 43mm | ||
Series H Series | ||
For Use With Bearing Units | ||
- COO (Country of Origin):
- LT
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device