SKF MBL Locknut Washer For Use With Locknut, MBL 24
- RS Stock No.:
- 586-467
- Mfr. Part No.:
- MBL 24
- Brand:
- SKF
Subtotal (1 pack of 25 units)*
£901.07
(exc. VAT)
£1,081.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £901.07 | £36.043 |
*price indicative
- RS Stock No.:
- 586-467
- Mfr. Part No.:
- MBL 24
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Locknut Washer | |
Inner Diameter | 120mm | |
Outer Diameter | 152mm | |
Dimensions | 120 x 152 x 2mm | |
Series | MBL | |
For Use With | Locknut | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Locknut Washer | ||
Inner Diameter 120mm | ||
Outer Diameter 152mm | ||
Dimensions 120 x 152 x 2mm | ||
Series MBL | ||
For Use With Locknut | ||
- COO (Country of Origin):
- LT
The SKF MB and MBL lock washers are locking devices, used to secure KM, KML and HM .. T lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. MB .. A is a stronger version of the MB washer. The lock washers engage a keyway in the shaft or adapter sleeve thread. They lock the nut in position when one of the washer tabs is bent into one of the slots in the outside diameter of the lock nut. A new lock washer should be used each time the corresponding lock nut is installed.
Stable and reliable fastening element
Easy to install and remove
Easy to install and remove