SKF KMT Precision Locknut For Use With Bearing Units, KMT 15
- RS Stock No.:
- 586-466
- Mfr. Part No.:
- KMT 15
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
£1,779.62
(exc. VAT)
£2,135.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,779.62 | £88.981 |
*price indicative
- RS Stock No.:
- 586-466
- Mfr. Part No.:
- KMT 15
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Precision Locknut | |
| Inner Diameter | 75mm | |
| Outer Diameter | 105mm | |
| Dimensions | 75 x 105 x 28mm | |
| Series | KMT | |
| For Use With | Bearing Units | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Precision Locknut | ||
Inner Diameter 75mm | ||
Outer Diameter 105mm | ||
Dimensions 75 x 105 x 28mm | ||
Series KMT | ||
For Use With Bearing Units | ||
- COO (Country of Origin):
- LT
The SKF KMT precision lock nuts are intended for applications where high precision, simple assembly and reliable locking are required. The three equally-spaced locking pins enable these lock nuts to be accurately positioned at right angles to the shaft. However, they can also be adjusted to compensate for slight angular deviations of adjacent components.
No keyway required
Withstands high axial loads
Reliable and effective locking mechanism
Designed for frequent and simple installation and removal
Withstands high axial loads
Reliable and effective locking mechanism
Designed for frequent and simple installation and removal
Related links
- SKF KMT Precision Locknut For Use With Bearing Units, KMT 2
- SKF KMT Precision Locknut For Use With Bearing Units, KMT 3
- SKF KMT Precision Locknut For Use With Bearing Units, KMT 14
- SKF Bearing Lock Nut And Locking Device, KMT 15
- SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMT 0
- SKF KMT Series Precision Lock Nuts For Use With Super Precision Bearings, KMT 30
- SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMT 40
- SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMT 38
