SKF KMT Precision Locknut For Use With Bearing Units, KMT 2
- RS Stock No.:
- 585-841
- Mfr. Part No.:
- KMT 2
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
£1,147.69
(exc. VAT)
£1,377.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,147.69 | £57.385 |
*price indicative
- RS Stock No.:
- 585-841
- Mfr. Part No.:
- KMT 2
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Precision Locknut | |
| Inner Diameter | 15mm | |
| Outer Diameter | 33mm | |
| Dimensions | 16mm | |
| Series | KMT | |
| For Use With | Bearing Units | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Precision Locknut | ||
Inner Diameter 15mm | ||
Outer Diameter 33mm | ||
Dimensions 16mm | ||
Series KMT | ||
For Use With Bearing Units | ||
- COO (Country of Origin):
- LT
The SKF KMT precision lock nuts are intended for applications where high precision, simple assembly and reliable locking are required. The three equally-spaced locking pins enable these lock nuts to be accurately positioned at right angles to the shaft. However, they can also be adjusted to compensate for slight angular deviations of adjacent components.
No keyway required
Withstands high axial loads
Reliable and effective locking mechanism
Designed for frequent and simple installation and removal
Withstands high axial loads
Reliable and effective locking mechanism
Designed for frequent and simple installation and removal
