SKF ECB End Cover For Use With Bearing Units, ECB 507
- RS Stock No.:
- 585-787
- Mfr. Part No.:
- ECB 507
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£44.49
(exc. VAT)
£53.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Pack(s) | Per Pack | Per unit* | 
|---|---|---|
| 1 + | £44.49 | £8.898 | 
*price indicative
- RS Stock No.:
- 585-787
- Mfr. Part No.:
- ECB 507
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SKF | |
| Type | End Cover | |
| Outer Diameter | 91.1mm | |
| Dimensions | 91.1 x 36.5mm | |
| Series | ECB | |
| For Use With | Bearing Units | |
| Select all | ||
|---|---|---|
| Brand SKF | ||
| Type End Cover | ||
| Outer Diameter 91.1mm | ||
| Dimensions 91.1 x 36.5mm | ||
| Series ECB | ||
| For Use With Bearing Units | ||
The SKF End covers protect the exposed shaft end and help to avoid accidents. They have good resistance to most chemicals and can withstand operating temperatures up to 100 °C (210 °F). They are easy to install and are cost effective. Most ball bearing units can accommodate specifically designed end covers.
Easy to install
Good chemical resistance
Cost effective
Good chemical resistance
Cost effective
Related links
- SKF ECB Bearing End Cover, ECB 510
- SKF ECB Bearing End Cover, ECB 508
- SKF ECB Bearing End Cover, ECB 505
- SKF ECB Bearing End Cover, ECB 504
- SKF ECB Bearing End Cover, ECB 506
- SKF ECY Bearing End Cover For Use With Bearing Units, ECY 209
- SKF ASNH End Cover For Use With Housings, ASNH 507-606
- Bearing Accessories
