SKF Adapter Sleeve, H316
- RS Stock No.:
- 506-634
- Mfr. Part No.:
- H316
- Brand:
- SKF
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 506-634
- Mfr. Part No.:
- H316
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Adapter Sleeve | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Adapter Sleeve | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Adapter Sleeves for Metric Shafts
Adapter Sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seating, as they can be used on smooth or stepped shafts.
Easy to mount and require no additional location on the shaft
When used on smooth shafts, the bearing can be located at any position on the shaft
When used on stepped shafts together with a stepped ring, bearings can be accurately positioned axially and bearing dismounting is also facilitated
SKF adapter sleeves are supplied complete with lock nut and locking device
When used on smooth shafts, the bearing can be located at any position on the shaft
When used on stepped shafts together with a stepped ring, bearings can be accurately positioned axially and bearing dismounting is also facilitated
SKF adapter sleeves are supplied complete with lock nut and locking device
Supplied with
lock nut and locking device

Plummer Blocks, Bearing Lubrication and Accessories
