SKF PHH Weld On Hub For Use With Taper Bushes, PHH WH30
- RS Stock No.:
- 465-423
- Mfr. Part No.:
- PHH WH30
- Brand:
- SKF
Subtotal (1 unit)*
£62.53
(exc. VAT)
£75.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.53 |
*price indicative
- RS Stock No.:
- 465-423
- Mfr. Part No.:
- PHH WH30
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Weld On Hub | |
| Inner Diameter | 25mm | |
| Outer Diameter | 145mm | |
| Dimensions | 50 x 145mm | |
| Series | PHH | |
| For Use With | Taper Bushes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Weld On Hub | ||
Inner Diameter 25mm | ||
Outer Diameter 145mm | ||
Dimensions 50 x 145mm | ||
Series PHH | ||
For Use With Taper Bushes | ||
- COO (Country of Origin):
- CN
The SKF Weld on hub manufactured to suit SKF taper bushes for easy mounting and dismounting, weld on hubs are convenient for welding a hub into other components like plate sprockets, steel pulleys, impellers and many more devices that would be otherwise difficult to mount.
Manufactured from premium carbon steel 20
Phosphate coating and blackening are used to improve corrosion resistance
Phosphate coating and blackening are used to improve corrosion resistance
Related links
- SKF PHH Weld On Hub For Use With Taper Bushes, PHH WM25
- SKF PHH Weld On Hub For Use With Taper Bushes, PHH WH20
- SKF PHH Weld On Hub For Use With Taper Bushes, PHH W30
- SKF PHH Weld On Hub For Use With Taper Bushes, PHH WH25
- SKF PHH Weld On Hub For Use With Taper Bushes, PHH WH35-1
- SKF PHH Weld On Hub For Use With Taper Bushes, PHH WH40-2
- SKF PHH Bolt On Hub For Use With Taper Bushes, PHH BF16
- SKF PHH Bolt On Hub For Use With Taper Bushes, PHH SM12
