SKF TUJ Housing For Insert Bearing For Use With Bearings, TUJ 512
- RS Stock No.:
- 464-898
- Mfr. Part No.:
- TUJ 512
- Brand:
- SKF
Subtotal (1 unit)*
£86.29
(exc. VAT)
£103.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.29 |
*price indicative
- RS Stock No.:
- 464-898
- Mfr. Part No.:
- TUJ 512
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Housing For Insert Bearing | |
| Outer Diameter | 110mm | |
| Dimensions | 110 x 60mm | |
| Series | TUJ | |
| For Use With | Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Housing For Insert Bearing | ||
Outer Diameter 110mm | ||
Dimensions 110 x 60mm | ||
Series TUJ | ||
For Use With Bearings | ||
The SKF Take-up cast iron housings are non-split housings made of grey cast iron and are designed to provide a high degree of stiffness and accommodate heavy loads acting in different directions. These types of loads are typically encountered in conveyors, roller beds and crushers. Cast take-up housing are made of grey cast iron.
Stiff housing
Accommodate heavy radial loads in all directions
Narrow width
Accommodate heavy radial loads in all directions
Narrow width
Related links
- SKF Bearing Inserts 110mm ID 135mm OD FYC 512
- Bearing Inserts
- NXP 40-Channel I/O Expander I2C PCA9698DGG,512
- RS PRO Nylon Insert
- Red 2000 Bar Apron Manufacturers Ref 512
- SKF End Cover For Use With Bearing Housing, ASNH 512-610
- SKF TSN Labyrinth Seal For Use With Bearings, TSN 512 S
- SKF Bearing Seating Ring For Use With Insert Bearings, RIS 208 A
