SKF MB Lock Washer For Use With HM, KM, KML, MB 33
- RS Stock No.:
- 464-575
- Mfr. Part No.:
- MB 33
- Brand:
- SKF
Subtotal (1 unit)*
£38.11
(exc. VAT)
£45.73
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £38.11 |
*price indicative
- RS Stock No.:
- 464-575
- Mfr. Part No.:
- MB 33
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Lock Washer | |
| Inner Diameter | 165mm | |
| Outer Diameter | 222mm | |
| Dimensions | 193 x 222 x 2.5mm | |
| Series | MB | |
| For Use With | HM, KM, KML | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Lock Washer | ||
Inner Diameter 165mm | ||
Outer Diameter 222mm | ||
Dimensions 193 x 222 x 2.5mm | ||
Series MB | ||
For Use With HM, KM, KML | ||
- COO (Country of Origin):
- SE
The SKF Lock washers are locking devices, used to secure KM, KML and HM .. T lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The lock washers engage a keyway in the shaft or adapter sleeve thread. They lock the nut in position when one of the washer tabs is bent into one of the slots in the outside diameter of the lock nut.
Simple, stable and reliable fastening element
Easy to install and remove
Easy to install and remove
Related links
- SKF MB Lock Washer For Use With HM KML, MB 52
- SKF MBL Lock Washer For Use With HM KML, MBL 32
- SKF MBL Lock Washer For Use With HM KML, MBL 36
- SKF MBL Lock Washer For Use With HM KML, MBL 30
- SKF MB Lock Washer For Use With Lock Nut, MB 4
- SKF MB Lock Washer For Use With Lock Nut, MB 3
- SKF MB Lock Washer For Use With Lock Nut, MB 5
- SKF MB Lock Washer For Use With Lock Nut, MB 2
