SKF PHF Taper Bushing For Use With PHF, PHF TB3525X75MM
- RS Stock No.:
- 464-531
- Mfr. Part No.:
- PHF TB3525X75MM
- Brand:
- SKF
Subtotal (1 unit)*
£41.93
(exc. VAT)
£50.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £41.93 |
*price indicative
- RS Stock No.:
- 464-531
- Mfr. Part No.:
- PHF TB3525X75MM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Taper Bushing | |
Inner Diameter | 75mm | |
Outer Diameter | 127mm | |
Dimensions | 63.5mm | |
Series | PHF | |
For Use With | PHF | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Taper Bushing | ||
Inner Diameter 75mm | ||
Outer Diameter 127mm | ||
Dimensions 63.5mm | ||
Series PHF | ||
For Use With PHF | ||
- COO (Country of Origin):
- CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools