SKF OH Adapter Sleeve For Use With HM, MS, OH 2344 H
- RS Stock No.:
- 464-528
- Mfr. Part No.:
- OH 2344 H
- Brand:
- SKF
Subtotal (1 unit)*
£1,344.52
(exc. VAT)
£1,613.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,344.52 |
*price indicative
- RS Stock No.:
- 464-528
- Mfr. Part No.:
- OH 2344 H
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Adapter Sleeve | |
Inner Diameter | 200mm | |
Outer Diameter | 280mm | |
Dimensions | 186 x 280mm | |
Series | OH | |
For Use With | HM, MS | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Adapter Sleeve | ||
Inner Diameter 200mm | ||
Outer Diameter 280mm | ||
Dimensions 186 x 280mm | ||
Series OH | ||
For Use With HM, MS | ||
- COO (Country of Origin):
- SE
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. These sleeves enable use of the oil injection method to mount and dismount bearings, and they are slit and are supplied complete with a lock nut and locking device.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device