SKF MB Lock Washer For Use With HM, KM, KML, MB 52
- RS Stock No.:
- 464-408
- Mfr. Part No.:
- MB 52
- Brand:
- SKF
Subtotal (1 unit)*
£157.38
(exc. VAT)
£188.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £157.38 |
*price indicative
- RS Stock No.:
- 464-408
- Mfr. Part No.:
- MB 52
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Lock Washer | |
Inner Diameter | 260mm | |
Outer Diameter | 342mm | |
Dimensions | 300 x 342 x 3mm | |
Series | MB | |
For Use With | HM, KM, KML | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Lock Washer | ||
Inner Diameter 260mm | ||
Outer Diameter 342mm | ||
Dimensions 300 x 342 x 3mm | ||
Series MB | ||
For Use With HM, KM, KML | ||
- COO (Country of Origin):
- SE
The SKF Lock washers are locking devices, used to secure KM, KML and HM .. T lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The lock washers engage a keyway in the shaft or adapter sleeve thread. They lock the nut in position when one of the washer tabs is bent into one of the slots in the outside diameter of the lock nut.
Simple, stable and reliable fastening element
Easy to install and remove
Easy to install and remove