SKF OH Adapter Sleeve For Use With HM, MS, OH 3164 H
- RS Stock No.:
- 464-258
- Mfr. Part No.:
- OH 3164 H
- Brand:
- SKF
Subtotal (1 unit)*
£5,475.59
(exc. VAT)
£6,570.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,475.59 |
*price indicative
- RS Stock No.:
- 464-258
- Mfr. Part No.:
- OH 3164 H
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Adapter Sleeve | |
| Inner Diameter | 300mm | |
| Outer Diameter | 400mm | |
| Dimensions | 226 x 400mm | |
| Series | OH | |
| For Use With | HM, MS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Adapter Sleeve | ||
Inner Diameter 300mm | ||
Outer Diameter 400mm | ||
Dimensions 226 x 400mm | ||
Series OH | ||
For Use With HM, MS | ||
- COO (Country of Origin):
- SE
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. These sleeves enable use of the oil injection method to mount and dismount bearings, and they are slit and are supplied complete with a lock nut and locking device. They are easy to install and require no additional location on the shaft.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device
Related links
- SKF OH Adapter Sleeve For Use With HM OH 3068 H
- SKF OH Adapter Sleeve For Use With HM OH 3156 H
- SKF OH Adapter Sleeve For Use With HM OH 2344 H
- SKF OH Adapter Sleeve For Use With HM OH 3136 H
- SKF OH Adapter Sleeve For Use With HM OH 3152 H
- SKF OH Adapter Sleeve For Use With HM OH 3168 H
- SKF OH Adapter Sleeve For Use With HM OH 3052 H
- SKF OH Adapter Sleeve For Use With HM OH 3056 H
