SKF MS Locking Clip For Use With HM, HME, MS 3068-64
- RS Stock No.:
- 463-762
- Mfr. Part No.:
- MS 3068-64
- Brand:
- SKF
Subtotal (1 unit)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.00 |
*price indicative
- RS Stock No.:
- 463-762
- Mfr. Part No.:
- MS 3068-64
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Locking Clip | |
Inner Diameter | 9mm | |
Dimensions | 24 x 15 x 5mm | |
Series | MS | |
For Use With | HM, HME | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Locking Clip | ||
Inner Diameter 9mm | ||
Dimensions 24 x 15 x 5mm | ||
Series MS | ||
For Use With HM, HME | ||
- COO (Country of Origin):
- SE
The SKF Locking clips are locking devices, used to secure lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The locking clips engage a keyway in the shaft or adapter sleeve and one of the slots in the outside diameter of the lock nut. A bolt attaches the clips to the side face of the lock nut. A new locking clip should be used each time the corresponding lock nut is installed.
Simple and reliable fastening element
Easy to install and remove
Used for HM and HME lock nuts
Easy to install and remove
Used for HM and HME lock nuts