Subtotal (1 unit)*
£52.19
(exc. VAT)
£62.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.19 |
*price indicative
- RS Stock No.:
- 463-384
- Mfr. Part No.:
- W 26
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Lock Washer | |
| Inner Diameter | 131.851mm | |
| Outer Diameter | 178.59mm | |
| Dimensions | 131.851mm | |
| Series | W2 | |
| For Use With | Lock Nut | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Lock Washer | ||
Inner Diameter 131.851mm | ||
Outer Diameter 178.59mm | ||
Dimensions 131.851mm | ||
Series W2 | ||
For Use With Lock Nut | ||
- COO (Country of Origin):
- US
The SKF W lock washers are locking devices, used to secure lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The lock washers engage a keyway in the shaft or adapter sleeve thread. They lock the nut in position when one of the washer tabs is bent into one of the slots in the outside diameter of the lock nut.
Simple stable and reliable fastening element
Easy to install and remove
Used for normal series AN and N lock nuts
Easy to install and remove
Used for normal series AN and N lock nuts
Related links
- SKF W2 Lock Washer For Use With Lock Nut, W 22
- SKF W2 Lock Washer For Use With Lock Nut, W 28
- SKF W2 Lock Washer For Use With Lock Nut, W 20
- SKF W2 Lock Washer For Use With Lock Nut, W 24
- SKF W2 Lock Washer For Use With Lock Nut, W 30
- SKF SNW Adapter Sleeve For Use With AN W Lock Washer, SNW 22X3.15/16
- SKF W1 Lock Washer For Use With Lock Nut, W 19
- SKF Bearing Lock Nut And Locking Device, MB 26
