Subtotal (1 unit)*
£28.29
(exc. VAT)
£33.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £28.29 |
*price indicative
- RS Stock No.:
- 463-309
- Mfr. Part No.:
- W 22
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Lock Washer | |
Inner Diameter | 111.633mm | |
Outer Diameter | 154mm | |
Dimensions | 111.633mm | |
Series | W2 | |
For Use With | Lock Nut | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Lock Washer | ||
Inner Diameter 111.633mm | ||
Outer Diameter 154mm | ||
Dimensions 111.633mm | ||
Series W2 | ||
For Use With Lock Nut | ||
The SKF W lock washers are locking devices, used to secure lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The lock washers engage a keyway in the shaft or adapter sleeve thread. They lock the nut in position when one of the washer tabs is bent into one of the slots in the outside diameter of the lock nut.
Simple stable and reliable fastening element
Easy to install and remove
Used for normal series AN and N lock nuts
Easy to install and remove
Used for normal series AN and N lock nuts