SKF W2 Lock Washer For Use With Lock Nut, W 24

Subtotal (1 unit)*

£30.26

(exc. VAT)

£36.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.26

*price indicative

RS Stock No.:
463-214
Mfr. Part No.:
W 24
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Lock Washer

Inner Diameter

121.945mm

Outer Diameter

164.31mm

Dimensions

121.945mm

Series

W2

For Use With

Lock Nut

COO (Country of Origin):
US
The SKF W lock washers are locking devices, used to secure AN and N lock nuts onto a shaft or adapter sleeve and prevent unintentional loosening. The lock washers engage a keyway in the shaft or adapter sleeve thread. They lock the nut in position when one of the washer tabs is bent into one of the slots in the outside diameter of the lock nut. A new lock washer should be used each time the corresponding lock nut is installed.

Simple, stable and reliable fastening element
Easy to install and remove
Used for normal series AN and N lock nuts