SKF PHF Taper Bushing For Use With PHF, PHF TB3525X80MM
- RS Stock No.:
- 463-115
- Mfr. Part No.:
- PHF TB3525X80MM
- Brand:
- SKF
Subtotal (1 unit)*
£41.93
(exc. VAT)
£50.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £41.93 | 
*price indicative
- RS Stock No.:
- 463-115
- Mfr. Part No.:
- PHF TB3525X80MM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | SKF | |
| Type | Taper Bushing | |
| Inner Diameter | 80mm | |
| Outer Diameter | 127mm | |
| Dimensions | 63.5 x 127mm | |
| Series | PHF | |
| For Use With | PHF | |
| Select all | ||
|---|---|---|
| Brand SKF | ||
| Type Taper Bushing | ||
| Inner Diameter 80mm | ||
| Outer Diameter 127mm | ||
| Dimensions 63.5 x 127mm | ||
| Series PHF | ||
| For Use With PHF | ||
- COO (Country of Origin):
- CN
The SKF Taper bushing offers specific benefits in power transmission applications ranging from automotive to papermaking. Taper bushings have a split, flangeless design with a tapered outside diameter that matches the tapered bore of a pulley, sprocket or coupling. The bushings are easy to install and, after being tightened, they provide a firm and secure grip on the shaft.
Manufactured according to established market standards
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Easily installed and removed using basic tools
Excellent clamping force
Minimize slippage and fretting corrosion
Related links
- SKF PHF Taper Bushing For Use With PHF, PHF TB3535X50MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3020X50MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3030X40MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4040X95MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4040X90MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4030X90MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB3535X55MM
- SKF PHF Taper Bushing For Use With PHF, PHF TB4040X60MM
