SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 3240
- RS Stock No.:
- 462-660
- Mfr. Part No.:
- AH 3240
- Brand:
- SKF
Subtotal (1 unit)*
£929.79
(exc. VAT)
£1,115.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £929.79 |
*price indicative
- RS Stock No.:
- 462-660
- Mfr. Part No.:
- AH 3240
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Withdrawal Sleeves | |
| Inner Diameter | 190mm | |
| Outer Diameter | 200mm | |
| Dimensions | 200 x 153mm | |
| Series | AH Series | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Withdrawal Sleeves | ||
Inner Diameter 190mm | ||
Outer Diameter 200mm | ||
Dimensions 200 x 153mm | ||
Series AH Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and is a basic design for mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.
Cost effective
Quick and easy mounting
Quick and easy mounting
Related links
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 2308
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 24026
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 3034
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 2340
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 24032
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 309
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 24030
- SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 24140
