SKF AOH Series Withdrawal Sleeves For Use With Roller Bearings, AOH 24144
- RS Stock No.:
- 462-432
- Mfr. Part No.:
- AOH 24144
- Brand:
- SKF
Subtotal (1 unit)*
£1,189.67
(exc. VAT)
£1,427.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,189.67 |
*price indicative
- RS Stock No.:
- 462-432
- Mfr. Part No.:
- AOH 24144
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Withdrawal Sleeves | |
| Inner Diameter | 200mm | |
| Outer Diameter | 220mm | |
| Dimensions | 220 x 170mm | |
| Series | AOH Series | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Withdrawal Sleeves | ||
Inner Diameter 200mm | ||
Outer Diameter 220mm | ||
Dimensions 220 x 170mm | ||
Series AOH Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and are designed for oil injection mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.
Cost effective
Less manual effort
Greater operator safety
Less manual effort
Greater operator safety
Related links
- SKF AOH Series Withdrawal Sleeves For Use With Roller Bearings, AOH 2348
- SKF AOH Series Withdrawal Sleeves For Use With Roller Bearings, AOH 3052
- SKF AOH Series Withdrawal Sleeves For Use With Roller Bearings, AOH 24044
- SKF AOH Series Withdrawal Sleeves For Use With Roller Bearings, AOH 2356 G
- SKF AOH Series Withdrawal Sleeves For Use With Roller Bearings, AOH 24156
- SKF AOH Series Withdrawal Sleeves For Use With Roller Bearings, AOH 24176
- SKF AOH Series Withdrawal Sleeves For Use With Roller Bearings, AOH 2344
- SKF AOH Series Withdrawal Sleeves For Use With Roller Bearings, AOH 24148
