SKF HM Series Lock Nuts For Use With Roller Bearings, HM 3044
- RS Stock No.:
- 462-141
- Mfr. Part No.:
- HM 3044
- Brand:
- SKF
Subtotal (1 unit)*
£441.12
(exc. VAT)
£529.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.12 |
*price indicative
- RS Stock No.:
- 462-141
- Mfr. Part No.:
- HM 3044
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Lock Nuts | |
| Inner Diameter | 220mm | |
| Outer Diameter | 260mm | |
| Dimensions | 260 x 30mm | |
| Series | HM Series | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Lock Nuts | ||
Inner Diameter 220mm | ||
Outer Diameter 260mm | ||
Dimensions 260 x 30mm | ||
Series HM Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Akshay
The SKF HM lock nuts are used to locate bearings onto a shaft. They have metric trapezoidal threads and eight equally spaced slots located around their circumference to accommodate an impact spanner. They should be locked by a locking clip to prevent unintentional loosening. HM lock nuts can be reused, provided they are not damaged.
Simple, stable and reliable fastening element
Easy to install and remove
Reusable with new locking clip
Easy to install and remove
Reusable with new locking clip
Related links
- SKF HM Series Lock Nuts For Use With Roller Bearings, HM 3048
- SKF HM Series Lock Nuts For Use With Roller Bearings, HM 3164
- SKF HM Series Lock Nuts For Use With Roller Bearings, HM 3064
- SKF HM Series Precision Lock Nuts For Use With Roller Bearings, HM 42 T
- SKF HM Series Precision Lock Nuts For Use With Roller Bearings, HM 3060
- SKF HM Series Precision Lock Nuts For Use With Roller Bearings, HM 3068
- SKF HM Series Precision Lock Nuts For Use With Roller Bearings, HM 3072
- SKF HM Series Adapter Sleeves For Use With Roller Bearings, H 3160
