SKF HA Series Adapter Sleeve For Use With Roller Bearings, HA 316
- RS Stock No.:
- 462-139
- Mfr. Part No.:
- HA 316
- Brand:
- SKF
Subtotal (1 unit)*
£100.62
(exc. VAT)
£120.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £100.62 |
*price indicative
- RS Stock No.:
- 462-139
- Mfr. Part No.:
- HA 316
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Adapter Sleeve | |
Inner Diameter | 68.263mm | |
Outer Diameter | 105mm | |
Dimensions | 68.263 x 59mm | |
Series | HA Series | |
For Use With | Roller Bearings | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Adapter Sleeve | ||
Inner Diameter 68.263mm | ||
Outer Diameter 105mm | ||
Dimensions 68.263 x 59mm | ||
Series HA Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Complete with lock nut
Complete with locking device