SKF AH Series Withdrawal Sleeves For Use With Roller Bearings, AH 2238 G
- RS Stock No.:
- 461-921
- Mfr. Part No.:
- AH 2238 G
- Brand:
- SKF
Subtotal (1 unit)*
£601.07
(exc. VAT)
£721.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £601.07 |
*price indicative
- RS Stock No.:
- 461-921
- Mfr. Part No.:
- AH 2238 G
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Withdrawal Sleeves | |
Inner Diameter | 180mm | |
Outer Diameter | 190mm | |
Dimensions | 190 x 112mm | |
Series | AH Series | |
For Use With | Roller Bearings | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Withdrawal Sleeves | ||
Inner Diameter 180mm | ||
Outer Diameter 190mm | ||
Dimensions 190 x 112mm | ||
Series AH Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- AR
Zoya
The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and is a basic design for mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.
Cost effective
Quick and easy mounting
Quick and easy mounting