SKF 998 Speedi Sleeve For Use With Wear Sleeve, 99847

Subtotal (1 unit)*

£62.85

(exc. VAT)

£75.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.85

*price indicative

RS Stock No.:
461-918
Mfr. Part No.:
99847
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

74.6mm

Outer Diameter

74.75mm

Dimensions

74.75 x 23.83mm

Series

998

For Use With

Wear Sleeve

COO (Country of Origin):
US

Zoya


The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve is simply positioned over the relevant part of the shaft and provides a smooth counterface that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly.

Optimized counter surface
Cost effective
Well proven solution

Related links